Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-146254-0Copy
Manufacturer Standard Lead Time7 weeks
Order Code2313269
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY57.530 (CNY65.0089) |
| 2500+ | CNY54.920 (CNY62.0596) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY57,530.00 (CNY65,008.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No9-146254-0Copy
Manufacturer Standard Lead Time7 weeks
Order Code2313269
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
Contact PlatingTin Plated Contacts
Technical Specifications
Connector Systems
Board-to-Board
Contact Termination Type
Through Hole Straight
Pitch Spacing
2.54mm
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 9-146254-0
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
