Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No880642-2Copy
Order Code2468409
Stud Size - Metric-
Stud Size - Imperial-
Wire Size AWG Max13AWG
Conductor Area CSA2.5mm²
Product Range-
Insulator Colour-
Insulator Material-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
13AWG
Product Range
-
Insulator Material
-
Stud Size - Imperial
-
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
