Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87456-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4719707
Product RangeAMPMODU Mod IV Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.350 (CNY18.4755) |
| 10+ | CNY14.600 (CNY16.498) |
| 25+ | CNY13.860 (CNY15.6618) |
| 50+ | CNY13.590 (CNY15.3567) |
| 100+ | CNY13.320 (CNY15.0516) |
| 500+ | CNY11.500 (CNY12.995) |
| 1000+ | CNY11.280 (CNY12.7464) |
| 2500+ | CNY11.050 (CNY12.4865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.35 (CNY18.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87456-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code4719707
Product RangeAMPMODU Mod IV Series
Technical Datasheet
Product RangeAMPMODU Mod IV Series
No. of Positions6Ways
Pitch Spacing2.54mm
For Use WithAMPMODU Mod IV Series Socket Contatcs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU Mod IV Series
No. of Positions
6Ways
For Use With
AMPMODU Mod IV Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
