Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No861647-8Copy
Manufacturer Standard Lead Time59 weeks
Order Code2311639
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,675.510 (CNY4,153.3263) |
| 5+ | CNY3,244.700 (CNY3,666.511) |
| 10+ | CNY3,166.400 (CNY3,578.032) |
| 25+ | CNY3,088.090 (CNY3,489.5417) |
| 50+ | CNY3,009.790 (CNY3,401.0627) |
| 100+ | CNY3,007.810 (CNY3,398.8253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,675.51 (CNY4,153.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No861647-8Copy
Manufacturer Standard Lead Time59 weeks
Order Code2311639
Connector TypeCircular Power Connector
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts7Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialPlastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP Rating-
SVHCLead (04-Feb-2026)
Product Overview
The 861647-8 is a 7-pole Flanged Receptacle with socket-type contacts.
Applications
Industrial
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Plastic Body
Contact Material
-
IP Rating
-
Product Range
-
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
