Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No861611-1Copy
Order Code2311638
Also Known AsRECEPTACLE
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No861611-1Copy
Order Code2311638
Also Known AsRECEPTACLE
Connector TypeCircular Power Connector
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialPET (Polyester) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP Rating-
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Product Range
-
Circular Connector Contact Type
-
Connector Body Material
PET (Polyester) Body
Contact Material
-
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
