Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No827050-1Copy
Order Code3394413
Product Range-
No. of Contacts25Contacts
Automotive Contact TypePCB Pin
Connector Body Material-
Contact Material-
Contact PlatingTin
IP Rating-
Voltage Rating-
Current Rating-
Technical Specifications
Product Range
-
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Current Rating
-
No. of Contacts
25Contacts
Connector Body Material
-
Contact Plating
Tin
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042857
