Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-640907-1Copy
Order Code2137343
Product RangePIDG FASTON 250 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY777.150 (CNY878.1795) |
| 5+ | CNY697.680 (CNY788.3784) |
| 10+ | CNY666.160 (CNY752.7608) |
| 25+ | CNY626.800 (CNY708.284) |
| 50+ | CNY615.020 (CNY694.9726) |
| 100+ | CNY603.230 (CNY681.6499) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY777.15 (CNY878.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-640907-1Copy
Order Code2137343
Product RangePIDG FASTON 250 Series
Product RangePIDG FASTON 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG FASTON 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 8-640907-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235872
