Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-53555-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code1698099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY515.130 (CNY582.0969) |
| 5+ | CNY461.630 (CNY521.6419) |
| 10+ | CNY440.430 (CNY497.6859) |
| 25+ | CNY413.950 (CNY467.7635) |
| 50+ | CNY406.030 (CNY458.8139) |
| 100+ | CNY398.100 (CNY449.853) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY515.13 (CNY582.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-53555-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code1698099
Wire Size (AWG)22AWG to 16AWG
Stud Size - Imperial#2
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Size (AWG)
22AWG to 16AWG
Insulator Material
Uninsulated
Terminal Material
Copper
Stud Size - Imperial
#2
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 8-53555-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
