Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-34166-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code2138657
Product RangePLASTI-GRIP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY456.200 (CNY515.506) |
| 5+ | CNY409.620 (CNY462.8706) |
| 10+ | CNY391.150 (CNY441.9995) |
| 25+ | CNY368.110 (CNY415.9643) |
| 50+ | CNY361.210 (CNY408.1673) |
| 100+ | CNY354.310 (CNY400.3703) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY456.20 (CNY515.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-34166-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code2138657
Product RangePLASTI-GRIP Series
Product RangePLASTI-GRIP Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.62mm²
Stud Size - MetricM4
Insulator MaterialVinyl
Insulator ColourBlue
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PLASTI-GRIP Series
Conductor Area CSA
2.62mm²
Insulator Material
Vinyl
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M4
Insulator Colour
Blue
Technical Docs (2)
Alternatives for 8-34166-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10206
