Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-32054-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code2138724
Product RangePIDG Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY680.030 (CNY768.4339) |
| 5+ | CNY610.290 (CNY689.6277) |
| 10+ | CNY582.620 (CNY658.3606) |
| 25+ | CNY548.100 (CNY619.353) |
| 50+ | CNY537.760 (CNY607.6688) |
| 100+ | CNY527.420 (CNY595.9846) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY680.03 (CNY768.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-32054-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code2138724
Product RangePIDG Series
Product RangePIDG Series
Wire Size (AWG)22AWG to 16AWG
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Wire Size (AWG)
22AWG to 16AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 8-32054-1
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100926
