Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796286-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code3134690
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.680 (CNY325.0784) |
| 5+ | CNY266.100 (CNY300.693) |
| 10+ | CNY244.510 (CNY276.2963) |
| 25+ | CNY229.200 (CNY258.996) |
| 50+ | CNY218.270 (CNY246.6451) |
| 100+ | CNY207.860 (CNY234.8818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.68 (CNY325.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796286-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code3134690
Connector TypeCircular Power Connector
Product Range-
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts37Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP67
Product Range
-
No. of Contacts
37Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
