
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.560 (CNY181.4328) |
| 10+ | CNY136.490 (CNY154.2337) |
| 25+ | CNY127.950 (CNY144.5835) |
| 100+ | CNY121.830 (CNY137.6679) |
| 250+ | CNY118.800 (CNY134.244) |
| 500+ | CNY115.760 (CNY130.8088) |
Product Information
Product Overview
The 796096-2 is a 4-position straight Free-hanging Receptacle Assembly with pin type contacts, UL94V-0-rated black glass-filled nylon housing and 11-4 insert arrangement. The standard sex sealed circular plastic connector has keyed mating alignment, threaded coupling mating retention and peripheral/wire entry seal. The new sealed one-piece circular plastic connector is the latest product innovation to the sealed CPC product family. This design allows for easy assembly. The housing and the seal is attached. A newly designed wire entry seal protects the rear of the connector and a peripheral seal protects the connector interface. Simply crimp the contact onto a wire and insert the crimped wire contact through the seal and into the housing cavity.
- Environmental protection
- Contact protection
- 5/8-24 UNEF-2A Thread
- UL94V-0 Flammability rating
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Circular Power Connector
Cable Mount Receptacle
-
Nylon (Polyamide) Body
-
IP65
CPC Series 1
4Contacts
-
-
-
Decamethylcyclopentasiloxane (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
