Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796096-2.Copy
Manufacturer Standard Lead Time1 weeks
Order Code9670726
Product RangeCPC Series 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.420 (CNY190.3146) |
| 10+ | CNY144.350 (CNY163.1155) |
| 25+ | CNY135.810 (CNY153.4653) |
| 100+ | CNY129.690 (CNY146.5497) |
| 250+ | CNY120.610 (CNY136.2893) |
| 500+ | CNY115.230 (CNY130.2099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.42 (CNY190.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796096-2.Copy
Manufacturer Standard Lead Time1 weeks
Order Code9670726
Product RangeCPC Series 1
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Contact Material-
Contact Plating-
IP RatingIP65
Technical Specifications
Connector Type
Circular Power Connector
Product Range
CPC Series 1
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
-
Connector Type
Circular Power Connector
Coupling Style
-
Contact Material
-
IP Rating
IP65
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
