Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794831-1
Order Code
Full Reel4296421
Cut Tape3792050
Product RangeMini-Universal MATE-N-LOK Series
Your Part Number
76,510 In Stock
Need more?
70000 Delivery in 5-6 Business Days(US stock)
6510 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY0.756 | CNY0.76 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.380 (CNY1.5594) |
| 875+ | CNY0.893 (CNY1.0091) |
| 2625+ | CNY0.801 (CNY0.9051) |
| 7000+ | CNY0.786 (CNY0.8882) |
| 17500+ | CNY0.771 (CNY0.8712) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.756 (CNY0.8543) |
| 3+ | CNY0.627 (CNY0.7085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794831-1
Order Code
Full Reel4296421
Cut Tape3792050
Product RangeMini-Universal MATE-N-LOK Series
Product RangeMini-Universal MATE-N-LOK Series
Contact Termination TypeCrimp
Contact PlatingTin Plated Contacts
For Use WithAMP Mini-Universal MATE-N-LOK Series Plug Housing Connectors
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Universal MATE-N-LOK Series
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Contact Termination Type
Crimp
For Use With
AMP Mini-Universal MATE-N-LOK Series Plug Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
