Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794212-1Copy
Manufacturer Standard Lead Time35 weeks
Order Code3399168
Product RangeMini-Universal MATE-N-LOK 2
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.700 (CNY41.471) |
| 10+ | CNY31.320 (CNY35.3916) |
| 100+ | CNY26.800 (CNY30.284) |
| 250+ | CNY25.430 (CNY28.7359) |
| 500+ | CNY24.050 (CNY27.1765) |
| 1000+ | CNY22.960 (CNY25.9448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.70 (CNY41.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794212-1Copy
Manufacturer Standard Lead Time35 weeks
Order Code3399168
Product RangeMini-Universal MATE-N-LOK 2
Product RangeMini-Universal MATE-N-LOK 2
No. of Positions22Ways
Pitch Spacing4.14mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Universal MATE-N-LOK 2
No. of Positions
22Ways
For Use With
AMP Mini-Universal MATE-N-LOK 2 Series Socket Contacts
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
