
432 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY484.130 (CNY547.0669) |
| 5+ | CNY423.610 (CNY478.6793) |
| 10+ | CNY351.000 (CNY396.630) |
| 25+ | CNY315.190 (CNY356.1647) |
Product Information
Product Overview
The 788188-1 is a 3-position straight Free-hanging Plug Assembly with pin type contacts, UL94V-0-rated black glass-filled nylon housing and 17-3 insert arrangement. The reverse sex sealed circular plastic connector has keyed mating alignment, threaded coupling mating retention and wire entry seal. The new sealed one-piece circular plastic connector is the latest product innovation to the sealed CPC product family. This design allows for easy assembly. The housing and the seal is attached. A newly designed wire entry seal protects the rear of the connector and a peripheral seal protects the connector interface. Simply crimp the contact onto a wire and insert the crimped wire contact through the seal and into the housing cavity.
- Environmental protection
- Contact protection
- 15/16-20 UNEF-2A Thread
- UL94V-0 Flammability rating
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Standard Circular Connector
Cable Mount Plug
-
Nylon (Polyamide) Body
-
IP67
CPC Series 5
3Contacts
-
-
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
