Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No788157-2Copy
Manufacturer Standard Lead Time21 weeks
Order Code1339251
Product RangeCPC Series 1
Your Part Number
21 In Stock
15 more incoming. You can reserve stock now
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.430 (CNY201.6259) |
| 10+ | CNY151.630 (CNY171.3419) |
| 25+ | CNY142.130 (CNY160.6069) |
| 100+ | CNY128.890 (CNY145.6457) |
| 250+ | CNY121.980 (CNY137.8374) |
| 500+ | CNY115.070 (CNY130.0291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.43 (CNY201.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No788157-2Copy
Manufacturer Standard Lead Time21 weeks
Order Code1339251
Product RangeCPC Series 1
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts9Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 788157-2 is a Free-hanging Plug with threaded coupling mate. This series 1 one-piece sealed circular plastic connector is economical environmentally sealed connector designed for industrial applications and comes with black nylon housing. This design allows easy assembly. The housing and the seal are attached. A newly designed wire entry seal protects the rear of the connector and a peripheral seal protects the connector interface.
- Type III+ precision formed signal/low current contacts
- Meets major industrial standards
- UL94V-0 Flammability rating
- IP67 Protection rating
- Immersion fluid resistance
Applications
Industrial
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
9Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567
