Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No788157-2.Copy
Order Code9670734
Product RangeCPC Series 1
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.200 (CNY187.806) |
| 10+ | CNY142.340 (CNY160.8442) |
| 25+ | CNY133.880 (CNY151.2844) |
| 100+ | CNY122.070 (CNY137.9391) |
| 250+ | CNY115.910 (CNY130.9783) |
| 500+ | CNY109.750 (CNY124.0175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.20 (CNY187.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No788157-2.Copy
Order Code9670734
Product RangeCPC Series 1
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Contact Type-
Connector Body Plating-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Product Range
CPC Series 1
Connector Body Plating
-
IP Rating
IP65
Connector Type
Circular Power Connector
Circular Connector Contact Type
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 788157-2.
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567
