
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.900 (CNY208.937) |
| 10+ | CNY157.140 (CNY177.5682) |
| 25+ | CNY147.300 (CNY166.449) |
| 100+ | CNY144.820 (CNY163.6466) |
| 250+ | CNY142.340 (CNY160.8442) |
| 500+ | CNY139.860 (CNY158.0418) |
Product Information
Product Overview
The 788153-2 is a 4-postion Straight Plug with pin type contacts, UL94V-0 rated black thermoplastic housing and 11-4 insert arrangement. The reverse sex one-piece sealed circular plastic connector is the latest product innovation to the sealed CPC product family. This design allows for easy assembly. The housing and the seal are attached. A newly designed wire entry seal protects the rear of the connector and a peripheral seal protects the connector interface. Simply crimp the contact onto a wire and insert the crimped wire contact through the seal and into the housing cavity. The series 1 connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment
- Threaded coupling mating retention
- Contact protection
- Contains wire entry and peripheral seals
Applications
Industrial
Technical Specifications
Circular Power Connector
Cable Mount Plug
-
Nylon (Polyamide) Body
-
IP65
CPC Series 1
4Contacts
-
-
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
