Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66602-2..Copy
Order Code2360006
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithM Series, CPC Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (07-Jul-2017)
Alternatives for 66602-2..
1 Product Found
Product Overview
The 66602-2 is a pin Signal Contact made of brass with gold plated finish. It accepts 18 to 14AWG wire size. The Type III+ series crimp contact is suitable for CPC and M series connectors.
- 13A Test current
Applications
Industrial, Commercial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (07-Jul-2017)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
M Series, CPC Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000476
