Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66259-4Copy
Manufacturer Standard Lead Time30 weeks
Order Code2752892
Product RangeMultimate Type XII
Also Known AsMALE CONTACT ASSY. (L.P.)
Your Part Number
472 In Stock
Need more?
472 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.670 (CNY91.1571) |
| 10+ | CNY69.240 (CNY78.2412) |
| 25+ | CNY65.200 (CNY73.676) |
| 100+ | CNY59.970 (CNY67.7661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.67 (CNY91.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66259-4Copy
Manufacturer Standard Lead Time30 weeks
Order Code2752892
Product RangeMultimate Type XII
Also Known AsMALE CONTACT ASSY. (L.P.)
Product RangeMultimate Type XII
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max8AWG
Contact PlatingSilver Plated Contacts
For Use WithAMP CPC Series, G Series & M Series Connectors
Wire Size AWG Min10AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66259-4 is a pin Power Contact made of copper with silver plated finish. It accepts 10 to 8AWG wire size. The Type XII series crimp contact is suitable for CPC, G series and M series connectors.
- 35A Test current
Applications
Industrial, Commercial
Technical Specifications
Product Range
Multimate Type XII
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
10AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
8AWG
For Use With
AMP CPC Series, G Series & M Series Connectors
Contact Material
Copper
Technical Docs (3)
Alternatives for 66259-4
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002654
