Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66255-2Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Full Reel3134281
Cut Tape3226603
Product RangeM
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY67.970 | CNY67.97 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.970 (CNY76.8061) |
| 37+ | CNY54.800 (CNY61.924) |
| 112+ | CNY49.990 (CNY56.4887) |
| 300+ | CNY48.690 (CNY55.0197) |
| 750+ | CNY47.780 (CNY53.9914) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY46.900 (CNY52.997) |
| 4500+ | CNY42.510 (CNY48.0363) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66255-2Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Full Reel3134281
Cut Tape3226603
Product RangeM
Product RangeM
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingGold Plated Contacts
For Use WithAMP M Series Type XII Housing Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
M
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
AMP M Series Type XII Housing Connectors
Contact Material
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00261
