Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66100-8Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2803016
Cut Tape3394843
Your Part Number
8,116 In Stock
12,000 more incoming. You can reserve stock now
1,445 Delivery in 3-4 Business Days(SG stock)
6,671 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY5.940 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.130 (CNY11.4469) |
| 100+ | CNY7.340 (CNY8.2942) |
| 300+ | CNY6.880 (CNY7.7744) |
| 800+ | CNY6.550 (CNY7.4015) |
| 2000+ | CNY6.230 (CNY7.0399) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY5.940 (CNY6.7122) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66100-8Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2803016
Cut Tape3394843
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
For Use WithAMP Type III+ Housing Connectors
Wire Size AWG Min18AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Termination Type
Crimp
For Use With
AMP Type III+ Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222
