Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No63751-1Copy
Order Code3793127
Product RangeFASTON 187
Your Part Number
107,700 In Stock
Need more?
107,700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.530 (CNY0.5989) |
| 1000+ | CNY0.452 (CNY0.5108) |
| 2500+ | CNY0.425 (CNY0.4802) |
| 5000+ | CNY0.417 (CNY0.4712) |
| 10000+ | CNY0.409 (CNY0.4622) |
| 20000+ | CNY0.401 (CNY0.4531) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY53.00 (CNY59.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No63751-1Copy
Order Code3793127
Product RangeFASTON 187
Product RangeFASTON 187
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 1mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Insulator Colour-
Conductor Area CSA1.31mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
FASTON 187
Tab Size - Metric
4.75mm x 1mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.31mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
