Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62814-2Copy
Order Code3793124
Product RangeFASTON 250
Your Part Number
12,900 In Stock
Need more?
12,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 2500+ | CNY1.020 (CNY1.1526) |
| 5000+ | CNY1.000 (CNY1.130) |
| 10000+ | CNY0.980 (CNY1.1074) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY128.00 (CNY144.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62814-2Copy
Order Code3793124
Product RangeFASTON 250
Product RangeFASTON 250
Terminal TypeFemale Flag Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA0.82mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.82mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
