Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62754-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4228238
Your Part Number
6,228 In Stock
Need more?
6,228 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.050 (CNY2.3165) |
| 100+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.500 (CNY1.695) |
| 2500+ | CNY1.480 (CNY1.6724) |
| 5000+ | CNY1.450 (CNY1.6385) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.50 (CNY23.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62754-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4228238
Product Range-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeOpen Barrel Splice
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Conductor Area CSA
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
-
Terminal Type
Open Barrel Splice
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
