Print Page
Image is for illustrative purposes only. Please refer to product description.

5,656 In Stock
Need more?
5,656 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.860 (CNY2.1018) |
| 2500+ | CNY1.750 (CNY1.9775) |
| 5000+ | CNY1.720 (CNY1.9436) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.80 (CNY29.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No626064Copy
Order Code1863637
Product Range-
No. of Positions2Ways
Pitch Spacing4.6mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 626064 is a 2-position FASTON Connector Receptacle Housing made of natural colour polyamide 66.
Applications
Industrial
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
-
Gender
Plug
Pitch Spacing
4.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
