Print Page
Image is for illustrative purposes only. Please refer to product description.

19,100 In Stock
Need more?
19,100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 2500+ | CNY1.010 (CNY1.1413) |
| 5000+ | CNY0.989 (CNY1.1176) |
| 10000+ | CNY0.970 (CNY1.0961) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY127.00 (CNY143.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62428-2Copy
Order Code3392374
Product Range-
Insulator Colour-
Conductor Area CSA5.26mm²
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Conductor Area CSA
5.26mm²
SVHC
No SVHC (04-Feb-2026)
Insulator Colour
-
Terminal Material
Brass
Technical Docs (3)
Alternatives for 62428-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
