Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61794-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code1768445
Your Part Number
31,150 In Stock
Need more?
14,200 Next business day delivery available(Shanghai stock)
500 Delivery in 3-4 Business Days(SG stock)
16,450 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.543 (CNY0.6136) |
| 1000+ | CNY0.465 (CNY0.5254) |
| 2500+ | CNY0.438 (CNY0.4949) |
| 5000+ | CNY0.430 (CNY0.4859) |
| 10000+ | CNY0.422 (CNY0.4769) |
| 20000+ | CNY0.414 (CNY0.4678) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY54.30 (CNY61.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61794-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code1768445
Stud Size - MetricM4
Stud Size - Imperial#8
Conductor Area CSA2mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M4
Conductor Area CSA
2mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
#8
Product Range
-
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for 61794-1
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000698
