Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61397-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4296427
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.390 (CNY1.5707) |
| 2500+ | CNY1.250 (CNY1.4125) |
| 5000+ | CNY1.160 (CNY1.3108) |
| 10000+ | CNY1.080 (CNY1.2204) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY188.00 (CNY212.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No61397-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4296427
Stud Size - Imperial#10
Conductor Area CSA2.08mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Imperial
#10
Product Range
-
Insulator Material
Uninsulated
Conductor Area CSA
2.08mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001006
