Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61187-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code4296413
Product RangeFASTON 250 Series
Your Part Number
25,428 In Stock
Need more?
25,428 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.640 (CNY2.9832) |
| 25+ | CNY2.120 (CNY2.3956) |
| 100+ | CNY1.990 (CNY2.2487) |
| 250+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.680 (CNY1.8984) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.64 (CNY2.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61187-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code4296413
Product RangeFASTON 250 Series
Product RangeFASTON 250 Series
Terminal TypeFemale Flag Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Conductor Area CSA5.26mm²
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FASTON 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Conductor Area CSA
5.26mm²
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.25" x 0.032"
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
