Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61117-4Copy
Manufacturer Standard Lead Time27 weeks
Order Code2310146
Product RangeMATE-N-LOK
Your Part Number
1,600 In Stock
Need more?
1,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 2500+ | CNY1.100 (CNY1.243) |
| 5000+ | CNY1.080 (CNY1.2204) |
| 10000+ | CNY1.060 (CNY1.1978) |
Price for:Each
Minimum: 100
Multiple: 100
CNY138.00 (CNY155.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61117-4Copy
Manufacturer Standard Lead Time27 weeks
Order Code2310146
Product RangeMATE-N-LOK
Product RangeMATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMATE-N-LOK Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
MATE-N-LOK Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
