Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61060-1.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2456815
Your Part Number
21,398 In Stock
Need more?
21,398 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.690 (CNY5.2997) |
| 100+ | CNY4.010 (CNY4.5313) |
| 500+ | CNY3.600 (CNY4.068) |
| 1000+ | CNY3.440 (CNY3.8872) |
| 2500+ | CNY3.320 (CNY3.7516) |
| 5000+ | CNY3.190 (CNY3.6047) |
Price for:Each
Minimum: 10
Multiple: 10
CNY46.90 (CNY53.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No61060-1.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2456815
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.79mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Insulator ColourTransparent
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Tab Size - Metric
2.79mm x 0.51mm
Insulator Colour
Transparent
Terminal Material
Brass
Alternatives for 61060-1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000518
