Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60577-1Copy
Order Code4296403
Product RangeFASTON 110 Series
Your Part Number
6,331 In Stock
Need more?
6,331 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.853 (CNY0.9639) |
| 500+ | CNY0.763 (CNY0.8622) |
| 1000+ | CNY0.739 (CNY0.8351) |
| 2500+ | CNY0.700 (CNY0.791) |
| 5000+ | CNY0.684 (CNY0.7729) |
| 10000+ | CNY0.668 (CNY0.7548) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY85.30 (CNY96.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60577-1Copy
Order Code4296403
Product RangeFASTON 110 Series
Product RangeFASTON 110 Series
Tab Size - Metric2.8mm x 0.81mm
Insulator Colour-
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 110 Series
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Tab Size - Metric
2.8mm x 0.81mm
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000303
