Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No60214-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel2493913
Cut Tape2822288
Product RangeFASTON 187 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY1.000 | CNY100.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.000 (CNY1.130) |
| 500+ | CNY0.897 (CNY1.0136) |
| 1000+ | CNY0.856 (CNY0.9673) |
| 2500+ | CNY0.805 (CNY0.9096) |
| 5000+ | CNY0.790 (CNY0.8927) |
| 10000+ | CNY0.775 (CNY0.8758) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY0.701 (CNY0.7921) |
| 60000+ | CNY0.652 (CNY0.7368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No60214-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code
Full Reel2493913
Cut Tape2822288
Product RangeFASTON 187 Series
Product RangeFASTON 187 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Max16AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 187 Series
Tab Size - Imperial
0.187" x 0.02"
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Wire Size AWG Max
16AWG
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001084
