Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-87756-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel2778278
Cut Tape2778452
Product RangeAMPMODU Mod IV
Your Part Number
14,791 In Stock
Need more?
14,791 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.830 | CNY2.83 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.830 (CNY3.1979) |
| 312+ | CNY1.940 (CNY2.1922) |
| 937+ | CNY1.840 (CNY2.0792) |
| 2500+ | CNY1.650 (CNY1.8645) |
| 6250+ | CNY1.620 (CNY1.8306) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 12500+ | CNY1.370 (CNY1.5481) |
| 37500+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-87756-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel2778278
Cut Tape2778452
Product RangeAMPMODU Mod IV
Product RangeAMPMODU Mod IV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU Mod IV Series Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6-87756-2 is a socket Crimp Contact made of copper-tin-phosphor bronze (Cu-Sn-Ph Bz) with gold plated finish. The standard pressure contact with insulation support. It accepts 26 to 22AWG wire size. This contact is suitable for AMPMODU Mod IV housing connectors.
- 12mΩ Termination resistance
- 250VAC Operating voltage
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- 3A Contact current rating
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU Mod IV
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMPMODU Mod IV Series Housing Connectors
Contact Material
Phosphor Bronze
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
