Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-440129-3Copy
Manufacturer Standard Lead Time12 weeks
Order Code3793351
Product RangeHPI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.322 (CNY0.3639) |
| 1000+ | CNY0.273 (CNY0.3085) |
| 2500+ | CNY0.263 (CNY0.2972) |
| 5000+ | CNY0.253 (CNY0.2859) |
| 10000+ | CNY0.248 (CNY0.2802) |
| 20000+ | CNY0.243 (CNY0.2746) |
Price for:Each
Minimum: 100
Multiple: 100
CNY32.20 (CNY36.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-440129-3Copy
Manufacturer Standard Lead Time12 weeks
Order Code3793351
Product RangeHPI
Product RangeHPI
No. of Positions3Ways
Pitch Spacing2mm
For Use WithAMP HPI Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HPI
No. of Positions
3Ways
For Use With
AMP HPI Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
