Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-104655-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code2310052
Your Part Number
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.910 (CNY138.8883) |
| 10+ | CNY110.880 (CNY125.2944) |
| 25+ | CNY103.070 (CNY116.4691) |
| 100+ | CNY97.080 (CNY109.7004) |
| 250+ | CNY93.340 (CNY105.4742) |
| 500+ | CNY89.940 (CNY101.6322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.91 (CNY138.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6-104655-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code2310052
Product Range-
No. of Contacts100Contacts
GenderHeader
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Gender
Header
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
100Contacts
Pitch Spacing
1.27mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
