Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No55936-2Copy
Manufacturer Standard Lead Time60 weeks
Order Code3793056
Product RangePIDG
Your Part Number
3,680 In Stock
Need more?
3,680 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.270 (CNY9.3451) |
| 50+ | CNY7.410 (CNY8.3733) |
| 100+ | CNY7.070 (CNY7.9891) |
| 250+ | CNY6.640 (CNY7.5032) |
| 500+ | CNY6.340 (CNY7.1642) |
| 1500+ | CNY6.050 (CNY6.8365) |
Price for:Each
Minimum: 10
Multiple: 10
CNY82.70 (CNY93.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No55936-2Copy
Manufacturer Standard Lead Time60 weeks
Order Code3793056
Product RangePIDG
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangePIDG
Insulator ColourBlack
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
16AWG
Product Range
PIDG
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Stud Size - Imperial
1/4"
Conductor Area CSA
1.65mm²
Insulator Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189
