Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No556137-4Copy
Order Code4336509
Product RangeAMPINNERGY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.500 (CNY20.905) |
| 10+ | CNY15.830 (CNY17.8879) |
| 100+ | CNY14.200 (CNY16.046) |
| 500+ | CNY12.360 (CNY13.9668) |
| 1000+ | CNY11.640 (CNY13.1532) |
| 2500+ | CNY11.430 (CNY12.9159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.50 (CNY20.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No556137-4Copy
Order Code4336509
Product RangeAMPINNERGY Series
Product RangeAMPINNERGY Series
No. of Positions1Ways
Pitch Spacing-
For Use WithAMPINNERGY Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMPINNERGY Series
No. of Positions
1Ways
For Use With
AMPINNERGY Connectors
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 556137-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
