Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No552760-1Copy
Order Code1616870
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.820 (CNY26.9166) |
| 10+ | CNY20.340 (CNY22.9842) |
| 100+ | CNY17.420 (CNY19.6846) |
| 500+ | CNY15.640 (CNY17.6732) |
| 1000+ | CNY14.950 (CNY16.8935) |
| 2500+ | CNY14.060 (CNY15.8878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.82 (CNY26.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No552760-1Copy
Order Code1616870
Product RangeTUK SGACK902S Keystone Coupler
Accessory TypeStrain Relief Cover
For Use With50 Position CHAMP 0.085 Connectors
Connector Shell Size-
Cable Exit Angle90
Connector Body MaterialThermoplastic Body
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Strain Relief Cover
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2023)
For Use With
50 Position CHAMP 0.085 Connectors
Cable Exit Angle
90
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055338
