Print Page
Image is for illustrative purposes only. Please refer to product description.

326 In Stock
Need more?
326 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.030 (CNY30.5439) |
| 10+ | CNY23.510 (CNY26.5663) |
| 100+ | CNY19.990 (CNY22.5887) |
| 250+ | CNY19.040 (CNY21.5152) |
| 500+ | CNY18.230 (CNY20.5999) |
| 1000+ | CNY18.120 (CNY20.4756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.03 (CNY30.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5499374-1Copy
Order Code2984081
No. of Rows2Rows
Contact Termination TypeThrough Hole Straight
Connector ShroudShrouded
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Rows
2Rows
Connector Shroud
Shrouded
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Through Hole Straight
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Technical Docs (2)
Alternatives for 5499374-1
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101153
