Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No531230-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code2668461
Your Part Number
601 In Stock
650 more incoming. You can reserve stock now
601 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.200 (CNY11.526) |
| 10+ | CNY8.980 (CNY10.1474) |
| 100+ | CNY7.720 (CNY8.7236) |
| 500+ | CNY7.490 (CNY8.4637) |
| 1000+ | CNY7.280 (CNY8.2264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.20 (CNY11.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No531230-2Copy
Manufacturer Standard Lead Time32 weeks
Order Code2668461
Accessory TypePost Shunt
For Use WithAMP AMPMODU Series Interconnection Systems
No. of Positions2Ways
Pitch Spacing5.08mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 531230-2 is a 2-position black open top Shunt made up of glass-filled polyester standard housing with 0.381µm gold mating area plated beryllium copper contacts. It is suitable for use with the connectors.
- UL94V-0 Flammability
- -65 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Post Shunt
No. of Positions
2Ways
Product Range
-
For Use With
AMP AMPMODU Series Interconnection Systems
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000239
