Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52936-3Copy
Order Code3438944
Product RangePIDG Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52936-3Copy
Order Code3438944
Product RangePIDG Series
Product RangePIDG Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.62mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
PIDG Series
Conductor Area CSA
2.62mm²
Stud Size - Imperial
#8
Insulator Colour
Blue
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
Terminal Material
Phosphor Bronze
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000765
