Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52856-1Copy
Order Code3217859
Product RangePLASTI-GRIP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.990 (CNY9.0287) |
| 50+ | CNY7.170 (CNY8.1021) |
| 100+ | CNY6.850 (CNY7.7405) |
| 250+ | CNY6.440 (CNY7.2772) |
| 500+ | CNY6.150 (CNY6.9495) |
| 1500+ | CNY5.870 (CNY6.6331) |
Price for:Each
Minimum: 10
Multiple: 10
CNY79.90 (CNY90.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52856-1Copy
Order Code3217859
Product RangePLASTI-GRIP Series
Product RangePLASTI-GRIP Series
Wire Size (AWG)12AWG to 10AWG
Stud Size - Imperial#10
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PLASTI-GRIP Series
Stud Size - Imperial
#10
Terminal Material
Copper
Wire Size (AWG)
12AWG to 10AWG
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177
