Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52430-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code5802490
Product RangePIDG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY7.100 (CNY8.023) |
Price for:Each
Minimum: 5000
Multiple: 5000
CNY35,500.00 (CNY40,115.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52430-1Copy
Manufacturer Standard Lead Time8 weeks
Order Code5802490
Product RangePIDG Series
Product RangePIDG Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - MetricM3.5
Insulator MaterialNylon (Polyamide)
Technical Specifications
Product Range
PIDG Series
Conductor Area CSA
6mm²
Insulator Material
Nylon (Polyamide)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M3.5
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
