Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52291-4Copy
Manufacturer Standard Lead Time6 weeks
Order Code3438940
Product RangePLASTI-GRIP Series
Your Part Number
232 In Stock
Need more?
232 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.100 (CNY18.193) |
| 10+ | CNY13.760 (CNY15.5488) |
| 100+ | CNY11.780 (CNY13.3114) |
| 500+ | CNY11.080 (CNY12.5204) |
| 1000+ | CNY10.870 (CNY12.2831) |
| 2500+ | CNY10.660 (CNY12.0458) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.10 (CNY18.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52291-4Copy
Manufacturer Standard Lead Time6 weeks
Order Code3438940
Product RangePLASTI-GRIP Series
Stud Size - MetricM8
Stud Size - Imperial5/16"
Product RangePLASTI-GRIP Series
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M8
Product Range
PLASTI-GRIP Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
5/16"
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001586
