Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52264-1Copy
Manufacturer Standard Lead Time3 weeks
Order Code3049073
Product RangePLASTI-GRIP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,210.630 (CNY1,368.0119) |
| 5+ | CNY1,080.630 (CNY1,221.1119) |
| 10+ | CNY1,029.050 (CNY1,162.8265) |
| 25+ | CNY964.670 (CNY1,090.0771) |
| 50+ | CNY945.380 (CNY1,068.2794) |
| 100+ | CNY926.090 (CNY1,046.4817) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,210.63 (CNY1,368.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No52264-1Copy
Manufacturer Standard Lead Time3 weeks
Order Code3049073
Product RangePLASTI-GRIP Series
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max6AWG
Conductor Area CSA15mm²
Product RangePLASTI-GRIP Series
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
6AWG
Product Range
PLASTI-GRIP Series
Insulator Material
Vinyl
Stud Size - Imperial
3/8"
Conductor Area CSA
15mm²
Insulator Colour
Blue
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.662256
