Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205860-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code2838987
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 224+ | CNY247.970 (CNY280.2061) |
| 250+ | CNY244.170 (CNY275.9121) |
Price for:Each
Minimum: 224
Multiple: 224
CNY55,545.28 (CNY62,766.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205860-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code2838987
D Sub Shell SizeDC
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialSteel Body
Technical Specifications
Gender
Receptacle
Connector Mounting
Through Hole Mount Right Angle
D Sub Shell Size
DC
Connector Body Material
Steel Body
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027914
