Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No51863-4Copy
Manufacturer Standard Lead Time32 weeks
Order Code4336506
Product RangePIDG Series
Your Part Number
3,215 In Stock
Need more?
3,215 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.000 (CNY9.040) |
| 50+ | CNY7.180 (CNY8.1134) |
| 100+ | CNY6.850 (CNY7.7405) |
| 250+ | CNY6.430 (CNY7.2659) |
| 500+ | CNY6.140 (CNY6.9382) |
| 1500+ | CNY5.870 (CNY6.6331) |
Price for:Each
Minimum: 10
Multiple: 10
CNY80.00 (CNY90.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No51863-4Copy
Manufacturer Standard Lead Time32 weeks
Order Code4336506
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max18AWG
Conductor Area CSA1.65mm²
Product RangePIDG Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
18AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
1.65mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Alternatives for 51863-4
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000825
